Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-227-50BE

DigiKey Part Number
516-2897-2-ND - Tape & Reel (TR)
516-2897-1-ND - Cut Tape (CT)
516-2897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPL-227-50BE
Description
OPTOISOLATOR 3KV 2CH TRANS 8-SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
ACPL-227-50BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.2V
Number of Channels
2
Current - DC Forward (If) (Max)
50 mA
Voltage - Isolation
3000Vrms
Vce Saturation (Max)
400mV
Current Transfer Ratio (Min)
130% @ 5mA
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Max)
260% @ 5mA
Mounting Type
Surface Mount
Turn On / Turn Off Time (Typ)
3µs, 3µs
Package / Case
8-SOIC (0.173", 4.40mm Width)
Rise / Fall Time (Typ)
2µs, 3µs
Supplier Device Package
8-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-227-56BEBroadcom Limited7 771516-ACPL-227-56BECT-ND1,16000 KčParametric Equivalent
ILD1206TVishay Semiconductor Opto Division1 236751-ILD1206TCT-ND1,25000 KčSimilar
ILD1207TVishay Semiconductor Opto Division6 519ILD1207TCT-ND1,25000 KčSimilar
ILD205TVishay Semiconductor Opto Division5 460751-1308-1-ND1,19000 KčSimilar
ILD206TVishay Semiconductor Opto Division9 575751-1309-1-ND1,19000 KčSimilar
In-Stock: 1 812
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,09000 Kč27,09 Kč
1019,04500 Kč190,45 Kč
10014,20300 Kč1 420,30 Kč
50012,05454 Kč6 027,27 Kč
1 00011,35173 Kč11 351,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00010,75570 Kč21 511,40 Kč
4 00010,25065 Kč41 002,60 Kč
6 0009,99193 Kč59 951,58 Kč
10 0009,69994 Kč96 999,40 Kč
14 0009,52639 Kč133 369,46 Kč
20 0009,35722 Kč187 144,40 Kč
Manufacturers Standard Package
Unit Price without VAT:27,09000 Kč
Unit Price with VAT:32,77890 Kč