Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILD1206T

DigiKey Part Number
751-ILD1206TTR-ND - Tape & Reel (TR)
751-ILD1206TCT-ND - Cut Tape (CT)
751-ILD1206TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILD1206T
Description
OPTOISOLTR 4KV 2CH TRANS 8-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ILD1206T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Vishay Semiconductor Opto Division
Voltage - Output (Max)
70V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Forward (Vf) (Typ)
1.2V
Part Status
Active
Current - DC Forward (If) (Max)
30 mA
Number of Channels
2
Vce Saturation (Max)
400mV
Voltage - Isolation
4000Vrms
Operating Temperature
-55°C ~ 110°C
Current Transfer Ratio (Min)
63% @ 10mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
125% @ 10mA
Package / Case
8-SOIC (0.154", 3.90mm Width)
Turn On / Turn Off Time (Typ)
5µs, 4µs
Supplier Device Package
8-SOIC
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACPL-227-50BEBroadcom Limited1 812516-2897-1-ND27,09000 KčSimilar
ACPL-227-50CEBroadcom Limited19516-ACPL-227-50CECT-ND27,93000 KčSimilar
ACPL-227-560EBroadcom Limited3 937516-ACPL-227-560ECT-ND28,77000 KčSimilar
ACPL-227-56BEBroadcom Limited7 771516-ACPL-227-56BECT-ND28,77000 KčSimilar
ACPL-227-56CEBroadcom Limited54516-ACPL-227-56CECT-ND28,77000 KčSimilar
In-Stock: 1 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,87000 Kč30,87 Kč
1021,77500 Kč217,75 Kč
10016,34060 Kč1 634,06 Kč
50013,93176 Kč6 965,88 Kč
1 00013,14412 Kč13 144,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00012,47638 Kč24 952,76 Kč
4 00011,91070 Kč47 642,80 Kč
6 00011,62089 Kč69 725,34 Kč
10 00011,29405 Kč112 940,50 Kč
14 00011,09972 Kč155 396,08 Kč
Manufacturers Standard Package
Unit Price without VAT:30,87000 Kč
Unit Price with VAT:37,35270 Kč