
ACPL-227-50CE | |
|---|---|
DigiKey Part Number | 516-ACPL-227-50CETR-ND - Tape & Reel (TR) 516-ACPL-227-50CECT-ND - Cut Tape (CT) 516-ACPL-227-50CEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-50CE |
Description | OPTOISOLATOR 3KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 200% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-227-56CE | Broadcom Limited | 54 | 516-ACPL-227-56CECT-ND | 28,77000 Kč | Parametric Equivalent |
| ILD1206T | Vishay Semiconductor Opto Division | 1 236 | 751-ILD1206TCT-ND | 30,87000 Kč | Similar |
| ILD1207T | Vishay Semiconductor Opto Division | 6 519 | ILD1207TCT-ND | 30,87000 Kč | Similar |
| ILD205T | Vishay Semiconductor Opto Division | 5 460 | 751-1308-1-ND | 29,40000 Kč | Similar |
| ILD206T | Vishay Semiconductor Opto Division | 9 575 | 751-1309-1-ND | 29,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 19,65400 Kč | 196,54 Kč |
| 100 | 14,68180 Kč | 1 468,18 Kč |
| 500 | 12,47408 Kč | 6 237,04 Kč |
| 1 000 | 11,75216 Kč | 11 752,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,13976 Kč | 22 279,52 Kč |
| 4 000 | 10,62105 Kč | 42 484,20 Kč |
| 6 000 | 10,35530 Kč | 62 131,80 Kč |
| 10 000 | 10,05538 Kč | 100 553,80 Kč |
| 14 000 | 9,87714 Kč | 138 279,96 Kč |
| 20 000 | 9,70337 Kč | 194 067,40 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |


