
ACPL-227-560E | |
|---|---|
DigiKey Part Number | 516-ACPL-227-560ETR-ND - Tape & Reel (TR) 516-ACPL-227-560ECT-ND - Cut Tape (CT) 516-ACPL-227-560EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-560E |
Description | OPTOISOLATOR 3KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD1206T | Vishay Semiconductor Opto Division | 1 236 | 751-ILD1206TCT-ND | 6,37000 Kč | Similar |
| ILD1207T | Vishay Semiconductor Opto Division | 6 519 | ILD1207TCT-ND | 6,37000 Kč | Similar |
| ILD205T | Vishay Semiconductor Opto Division | 5 460 | 751-1308-1-ND | 6,07000 Kč | Similar |
| ILD206T | Vishay Semiconductor Opto Division | 9 575 | 751-1309-1-ND | 6,07000 Kč | Similar |
| ILD217T | Vishay Semiconductor Opto Division | 53 367 | 751-1313-1-ND | 6,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,77000 Kč | 28,77 Kč |
| 10 | 20,26300 Kč | 202,63 Kč |
| 100 | 15,15850 Kč | 1 515,85 Kč |
| 500 | 12,89236 Kč | 6 446,18 Kč |
| 1 000 | 12,15133 Kč | 12 151,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,52286 Kč | 23 045,72 Kč |
| 4 000 | 10,99046 Kč | 43 961,84 Kč |
| 6 000 | 10,71780 Kč | 64 306,80 Kč |
| 10 000 | 10,41007 Kč | 104 100,70 Kč |
| 14 000 | 10,22715 Kč | 143 180,10 Kč |
| 20 000 | 10,04891 Kč | 200 978,20 Kč |
| Unit Price without VAT: | 28,77000 Kč |
|---|---|
| Unit Price with VAT: | 34,81170 Kč |


