


J1006F01PNL | |
|---|---|
DigiKey Part Number | 553-3878-ND |
Manufacturer | |
Manufacturer Product Number | J1006F01PNL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-TX, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | J1006F01PNL Models |
Category | Height Above Board 0.550" (13.97mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-TX, AutoMDIX | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,07000 Kč | 174,07 Kč |
| 10 | 147,99400 Kč | 1 479,94 Kč |
| 30 | 136,94200 Kč | 4 108,26 Kč |
| 60 | 130,40450 Kč | 7 824,27 Kč |
| 120 | 124,17867 Kč | 14 901,44 Kč |
| 270 | 117,27537 Kč | 31 664,35 Kč |
| 510 | 112,13302 Kč | 57 187,84 Kč |
| 1 020 | 106,78677 Kč | 108 922,51 Kč |
| Unit Price without VAT: | 174,07000 Kč |
|---|---|
| Unit Price with VAT: | 210,62470 Kč |

