
JT4-1202HL | |
|---|---|
DigiKey Part Number | JT4-1202HL-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1202HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | JT4-1202HL Models |
Category | Height Above Board 0.469" (11.90mm) |
Manufacturer Pulse Electronics | LED Color Green - Yellow |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Copper Alloy |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,47000 Kč | 245,47 Kč |
| 10 | 208,61800 Kč | 2 086,18 Kč |
| 25 | 195,54120 Kč | 4 888,53 Kč |
| 50 | 186,20620 Kč | 9 310,31 Kč |
| 100 | 177,31760 Kč | 17 731,76 Kč |
| 250 | 166,22336 Kč | 41 555,84 Kč |
| 500 | 158,29616 Kč | 79 148,08 Kč |
| 1 000 | 150,75044 Kč | 150 750,44 Kč |
| Unit Price without VAT: | 245,47000 Kč |
|---|---|
| Unit Price with VAT: | 297,01870 Kč |










