
JK0-0133NL | |
|---|---|
DigiKey Part Number | 553-1470-ND |
Manufacturer | |
Manufacturer Product Number | JK0-0133NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | JK0-0133NL Models |
Category | Height Above Board 0.546" (13.87mm) |
Manufacturer Pulse Electronics | LED Color Does Not Contain LED |
Series | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100/1000 Base-TX, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature 0°C ~ 70°C |
Mounting Type Through Hole | Contact Finish Thickness 15.0µin (0.38µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,12000 Kč | 310,12 Kč |
| 10 | 263,48800 Kč | 2 634,88 Kč |
| 40 | 238,91550 Kč | 9 556,62 Kč |
| 80 | 227,51525 Kč | 18 201,22 Kč |
| 120 | 221,09958 Kč | 26 531,95 Kč |
| 280 | 208,27939 Kč | 58 318,23 Kč |
| 520 | 199,38740 Kč | 103 681,45 Kč |
| 1 000 | 190,40905 Kč | 190 409,05 Kč |
| Unit Price without VAT: | 310,12000 Kč |
|---|---|
| Unit Price with VAT: | 375,24520 Kč |



