
JXT4-1141HL | |
|---|---|
DigiKey Part Number | 553-JXT4-1141HL-ND |
Manufacturer | |
Manufacturer Product Number | JXT4-1141HL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, Power over Ethernet+ (PoE+) |
Datasheet | Datasheet |
Category | Height Above Board 0.469" (11.92mm) |
Manufacturer Pulse Electronics | LED Color Green, Yellow - Green |
Series | Shielding Shielded, EMI Finger |
Packaging Tray | Features Board Guide |
Part Status Active | Tab Direction Down |
Connector Type RJ45 | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Applications 10G Base-T, Power over Ethernet+ (PoE+) | Contact Finish Thickness 50.0µin (1.27µm) |
Mounting Type Through Hole | Shield Material Brass |
Orientation 90° Angle (Right) | Housing Material Thermoplastic |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMJM9405A93NL | Taoglas Limited | 20 | 931-TMJM9405A93NL-ND | 301,15000 Kč | Similar |
| TMJY0012DGDZ5NL | Taoglas Limited | 249 | 931-TMJY0012DGDZ5NL-ND | 340,36000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,03000 Kč | 303,03 Kč |
| 10 | 257,56500 Kč | 2 575,65 Kč |
| 25 | 241,42320 Kč | 6 035,58 Kč |
| 50 | 229,90260 Kč | 11 495,13 Kč |
| 100 | 218,93060 Kč | 21 893,06 Kč |
| 250 | 205,23396 Kč | 51 308,49 Kč |
| 500 | 195,44816 Kč | 97 724,08 Kč |
| 1 000 | 186,13137 Kč | 186 131,37 Kč |
| Unit Price without VAT: | 303,03000 Kč |
|---|---|
| Unit Price with VAT: | 366,66630 Kč |




