1 Port RJ45 Through Hole 10G Base-T, Power over Ethernet+ (PoE+)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMJMP9696-8A9NLK

DigiKey Part Number
931-TMJMP9696-8A9NLK-ND
Manufacturer
Manufacturer Product Number
TMJMP9696-8A9NLK
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, Power over Ethernet+ (PoE+)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10G Base-T, Power over Ethernet+ (PoE+)
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.531" (13.50mm)
LED Color
Green, Yellow - Green
Number of Cores per Jack
8
Shielding
Shielded, EMI Finger
Features
Board Guide
Tab Direction
Up
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
30.0µin (0.76µm)
Shield Material
Stainless Steel
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1305,31000 Kč305,31 Kč
10259,43000 Kč2 594,30 Kč
25243,17360 Kč6 079,34 Kč
50231,56600 Kč11 578,30 Kč
240207,31413 Kč49 755,39 Kč
480197,43019 Kč94 766,49 Kč
720191,86893 Kč138 145,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:305,31000 Kč
Unit Price with VAT:369,42510 Kč