
TMJM9405A93NL | |
|---|---|
DigiKey Part Number | 931-TMJM9405A93NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJM9405A93NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.445" (11.30mm) |
Manufacturer Taoglas Limited | LED Color Green, Yellow - Green |
Series | Number of Cores per Jack 8 |
Packaging Bulk | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Down |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10G Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 6.00µin (0.152µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2489048-1 | TE Connectivity AMP Connectors | 600 | 17-2489048-1-ND | 335,13000 Kč | Parametric Equivalent |
| G10-1GHT-035 | Bel Fuse Inc. | 660 | 5923-G10-1GHT-035-ND | 227,20000 Kč | Parametric Equivalent |
| JT4-1104HL | Pulse Electronics | 806 | 553-3219-ND | 284,73000 Kč | Parametric Equivalent |
| JTH-0020NL | Pulse Electronics | 59 | 553-2726-5-ND | 350,67000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,21000 Kč | 303,21 Kč |
| 10 | 257,68700 Kč | 2 576,87 Kč |
| 25 | 241,54400 Kč | 6 038,60 Kč |
| 50 | 230,01620 Kč | 11 500,81 Kč |
| 100 | 219,04060 Kč | 21 904,06 Kč |
| 250 | 205,33692 Kč | 51 334,23 Kč |
| 500 | 195,54640 Kč | 97 773,20 Kč |
| 1 000 | 186,22475 Kč | 186 224,75 Kč |
| Unit Price without VAT: | 303,21000 Kč |
|---|---|
| Unit Price with VAT: | 366,88410 Kč |

