1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JTH-0020NL

DigiKey Part Number
553-2726-5-ND
Manufacturer
Manufacturer Product Number
JTH-0020NL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JTH-0020NL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.445" (11.30mm)
Manufacturer
Pulse Electronics
LED Color
Green, Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tube
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JT4-1104HLPulse Electronics806553-3219-ND284,73000 KčParametric Equivalent
2489048-1TE Connectivity AMP Connectors60017-2489048-1-ND335,13000 KčParametric Equivalent
G10-1GHT-035Bel Fuse Inc.6605923-G10-1GHT-035-ND227,20000 KčParametric Equivalent
TMJM9405A93NLTaoglas Limited20931-TMJM9405A93NL-ND303,21000 KčParametric Equivalent
In-Stock: 59
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1350,67000 Kč350,67 Kč
10298,06700 Kč2 980,67 Kč
25279,40760 Kč6 985,19 Kč
60262,66750 Kč15 760,05 Kč
120250,13692 Kč30 016,43 Kč
300234,48957 Kč70 346,87 Kč
540224,97491 Kč121 486,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:350,67000 Kč
Unit Price with VAT:424,31070 Kč