1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Bel Fuse MagJacks ICM | Digi-Key Daily
G10-1GHT-035
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

G10-1GHT-035

DigiKey Part Number
5923-G10-1GHT-035-ND
Manufacturer
Manufacturer Product Number
G10-1GHT-035
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
G10-1GHT-035 Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.448" (11.38mm)
Manufacturer
Bel Fuse Inc.
LED Color
Green, Yellow - Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Copper Alloy
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Copper Alloy
Termination
Solder
Housing Material
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMJM9405A93NLTaoglas Limited20931-TMJM9405A93NL-ND12,27000 KčParametric Equivalent
In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
10193,01400 Kč1 930,14 Kč
25180,92720 Kč4 523,18 Kč
50172,28860 Kč8 614,43 Kč
100164,06580 Kč16 406,58 Kč
250153,79944 Kč38 449,86 Kč
660143,62664 Kč94 793,58 Kč
1 320136,78002 Kč180 549,63 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč