



2496556-1 | |
|---|---|
DigiKey Part Number | 17-2496556-1-ND |
Manufacturer | |
Manufacturer Product Number | 2496556-1 |
Description | RJ45 W/MAG 1X1 1G POE 60W LED PL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 2496556-1 Models |
Category | LED Color Green, Orange - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 50.0µin (1.27µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Height Above Board 0.535" (13.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 315,96000 Kč | 315,96 Kč |
| 10 | 268,53500 Kč | 2 685,35 Kč |
| 40 | 243,49325 Kč | 9 739,73 Kč |
| 80 | 231,87400 Kč | 18 549,92 Kč |
| 120 | 225,33675 Kč | 27 040,41 Kč |
| 280 | 212,26950 Kč | 59 435,46 Kč |
| 520 | 203,20796 Kč | 105 668,14 Kč |
| 1 000 | 194,05792 Kč | 194 057,92 Kč |
| Unit Price without VAT: | 315,96000 Kč |
|---|---|
| Unit Price with VAT: | 382,31160 Kč |








