
5-2337992-5 | |
|---|---|
DigiKey Part Number | A145025-ND |
Manufacturer | |
Manufacturer Product Number | 5-2337992-5 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX, Power over Ethernet (PoE) |
Datasheet | Datasheet |
EDA/CAD Models | 5-2337992-5 Models |
Category | LED Color Green - Yellow |
Manufacturer TE Connectivity AMP Connectors | Number of Cores per Jack 8 |
Packaging Tray | Shielding Shielded, EMI Finger |
Part Status Active | Features Board Guide |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Applications 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Brass |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
Height Above Board 0.536" (13.61mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 388,12000 Kč | 388,12 Kč |
| 10 | 329,91300 Kč | 3 299,13 Kč |
| 25 | 309,25360 Kč | 7 731,34 Kč |
| 50 | 294,49640 Kč | 14 724,82 Kč |
| 100 | 280,44600 Kč | 28 044,60 Kč |
| 250 | 262,90276 Kč | 65 725,69 Kč |
| 500 | 250,36902 Kč | 125 184,51 Kč |
| Unit Price without VAT: | 388,12000 Kč |
|---|---|
| Unit Price with VAT: | 469,62520 Kč |









