
HX5224CNL | |
|---|---|
DigiKey Part Number | 553-3524-ND |
Manufacturer | |
Manufacturer Product Number | HX5224CNL |
Description | PULSE XFMR 1 CT:1CT TX/RX 350UH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5224CNL Models |
Category | Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 0.728" L x 0.604" W (18.50mm x 15.34mm) |
Part Status Active | Height - Seated (Max) 0.385" (9.77mm) |
Transformer Type LAN 10/100/1000 Base-T | Operating Temperature -40°C ~ 85°C |
Inductance 350µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,89000 Kč | 304,89 Kč |
| 10 | 274,84300 Kč | 2 748,43 Kč |
| 25 | 263,57520 Kč | 6 589,38 Kč |
| 50 | 255,32300 Kč | 12 766,15 Kč |
| 100 | 247,28920 Kč | 24 728,92 Kč |
| 250 | 237,01368 Kč | 59 253,42 Kč |
| 500 | 229,49428 Kč | 114 747,14 Kč |
| Unit Price without VAT: | 304,89000 Kč |
|---|---|
| Unit Price with VAT: | 368,91690 Kč |










