



0874370373 | |
|---|---|
DigiKey Part Number | WM7137TR-ND - Tape & Reel (TR) WM7137CT-ND - Cut Tape (CT) WM7137DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370373 |
Description | CONN HEADER SMD 3POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370373 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,55700 Kč | 125,57 Kč |
| 100 | 10,67540 Kč | 1 067,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 9,91899 Kč | 8 927,09 Kč |
| 1 800 | 9,44548 Kč | 17 001,86 Kč |
| 2 700 | 9,17900 Kč | 24 783,30 Kč |
| 4 500 | 8,85420 Kč | 39 843,90 Kč |
| 6 300 | 8,64654 Kč | 54 473,20 Kč |
| 9 000 | 8,43182 Kč | 75 886,38 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











