Similar



TIM 3.5-0911SM | |
|---|---|
DigiKey Part Number | 1951-1954-ND |
Manufacturer | |
Manufacturer Product Number | TIM 3.5-0911SM |
Description | DC DC CONVERTER 5V 3.5W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 700mA 4.5V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | TIM 3.5-0911SM Models |
Category | Power (Watts) 3.5 W |
Mfr | Voltage - Isolation 5 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C (With Derating) |
Type Isolated Module | Efficiency 77% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 16-SMD Module, 7 Leads |
Voltage - Input (Max) 12V | Size / Dimension 0.96" L x 0.57" W x 0.41" H (24.3mm x 14.4mm x 10.5mm) |
Voltage - Output 1 | Standard Number 60601-1; 62368-1 |
Current - Output (Max) 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REM4A-0505S/SMD | Recom Power | 8 | 945-REM4A-0505S/SMD-ND | 840,69000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 815,45000 Kč | 815,45 Kč |
| 5 | 785,16800 Kč | 3 925,84 Kč |
| 10 | 772,44600 Kč | 7 724,46 Kč |
| 30 | 752,64033 Kč | 22 579,21 Kč |
| 50 | 743,59460 Kč | 37 179,73 Kč |
| 100 | 731,47960 Kč | 73 147,96 Kč |
| 250 | 715,74240 Kč | 178 935,60 Kč |
| Unit Price without VAT: | 815,45000 Kč |
|---|---|
| Unit Price with VAT: | 986,69450 Kč |







