


ABM8-25.000MHZ-D4Y-T | |
|---|---|
DigiKey Part Number | 535-14399-2-ND - Tape & Reel (TR) 535-14399-1-ND - Cut Tape (CT) 535-14399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM8-25.000MHZ-D4Y-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM8-25.000MHZ-D4Y-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,87400 Kč | 78,74 Kč |
| 25 | 7,44160 Kč | 186,04 Kč |
| 50 | 7,13520 Kč | 356,76 Kč |
| 100 | 6,83900 Kč | 683,90 Kč |
| 250 | 6,46824 Kč | 1 617,06 Kč |
| 500 | 6,20028 Kč | 3 100,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,94369 Kč | 5 943,69 Kč |
| 2 000 | 5,69781 Kč | 11 395,62 Kč |
| 3 000 | 5,55873 Kč | 16 676,19 Kč |
| 5 000 | 5,38838 Kč | 26 941,90 Kč |
| 7 000 | 5,27905 Kč | 36 953,35 Kč |
| 10 000 | 5,16566 Kč | 51 656,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |










