


HM2112ZNLT | |
|---|---|
DigiKey Part Number | 553-HM2112ZNLTTR-ND - Tape & Reel (TR) 553-HM2112ZNLTCT-ND - Cut Tape (CT) 553-HM2112ZNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HM2112ZNLT |
Description | XFMR CMC MODULE AECQ BATT MNGT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 150µH, 450µH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM2112ZNLT Models |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Pulse Electronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.579" L x 0.478" W (14.70mm x 12.15mm) |
Part Status Active | Height - Seated (Max) 0.136" (3.45mm) |
Inductance 150µH, 450µH | Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,30000 Kč | 128,30 Kč |
| 10 | 115,90900 Kč | 1 159,09 Kč |
| 25 | 111,22240 Kč | 2 780,56 Kč |
| 50 | 107,78700 Kč | 5 389,35 Kč |
| 100 | 104,44200 Kč | 10 444,20 Kč |
| 250 | 100,15376 Kč | 25 038,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 96,19848 Kč | 57 719,09 Kč |
| 1 200 | 93,16533 Kč | 111 798,40 Kč |
| 1 800 | 91,43007 Kč | 164 574,13 Kč |
| Unit Price without VAT: | 128,30000 Kč |
|---|---|
| Unit Price with VAT: | 155,24300 Kč |









