X2Y 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX7R6BB104

DigiKey Part Number
311-1237-2-ND - Tape & Reel (TR)
311-1237-1-ND - Cut Tape (CT)
311-1237-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0603MRX7R6BB104
Description
CAP CER 0.1UF 10V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0603MRX7R6BB104 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144 273
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,05000 Kč9,05 Kč
105,41000 Kč54,10 Kč
503,98680 Kč199,34 Kč
1003,49220 Kč349,22 Kč
5002,85986 Kč1 429,93 Kč
1 0002,56031 Kč2 560,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,98486 Kč7 939,44 Kč
8 0001,90355 Kč15 228,40 Kč
12 0001,89564 Kč22 747,68 Kč
20 0001,88664 Kč37 732,80 Kč
28 0001,88123 Kč52 674,44 Kč
Manufacturers Standard Package
Unit Price without VAT:9,05000 Kč
Unit Price with VAT:10,95050 Kč