
CX0603MRX7R9BB103 | |
|---|---|
DigiKey Part Number | 311-1233-2-ND - Tape & Reel (TR) 311-1233-1-ND - Cut Tape (CT) 311-1233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R9BB103 |
Description | CAP PASSTHRU 10000PF 50V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 50V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R9BB103 Models |
Category | Voltage - Rated 50V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 10000 pF | Height (Max) 0.030" (0.75mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,77400 Kč | 57,74 Kč |
| 50 | 4,30040 Kč | 215,02 Kč |
| 100 | 3,84260 Kč | 384,26 Kč |
| 500 | 3,07410 Kč | 1 537,05 Kč |
| 1 000 | 2,83683 Kč | 2 836,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,48107 Kč | 9 924,28 Kč |
| 8 000 | 2,34892 Kč | 18 791,36 Kč |
| 12 000 | 2,28271 Kč | 27 392,52 Kč |
| 20 000 | 2,20935 Kč | 44 187,00 Kč |
| 28 000 | 2,16646 Kč | 60 660,88 Kč |
| 40 000 | 2,12519 Kč | 85 007,60 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








