SPI Digital Isolator 3000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14431CAEE+

DigiKey Part Number
505-MAX14431CAEE+-ND
Manufacturer
Manufacturer Product Number
MAX14431CAEE+
Description
DGTL ISOLTR 3KV 4CH SPI 16-SSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SPI Digital Isolator 3000Vrms 4 Channel 200Mbps 50kV/µs (Typ) CMTI 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX14431CAEE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Capacitive Coupling
Type
SPI
Isolated Power
No
Number of Channels
4
Inputs - Side 1/Side 2
3/1
Channel Type
Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
50kV/µs (Typ)
Data Rate
Propagation Delay tpLH / tpHL (Max)
9.2ns, 9.4ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
1.6ns, 1.4ns (Max)
Voltage - Supply
1.71V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 670
Factory Stock: 169 400
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1217,54000 Kč217,54 Kč
10169,79000 Kč1 697,90 Kč
25157,85440 Kč3 946,36 Kč
100144,71820 Kč14 471,82 Kč
300137,39480 Kč41 218,44 Kč
500134,68622 Kč67 343,11 Kč
1 000131,58166 Kč131 581,66 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:217,54000 Kč
Unit Price with VAT:263,22340 Kč