X2Y 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX0603MRX5R6BB224

DigiKey Part Number
311-1248-2-ND - Tape & Reel (TR)
311-1248-1-ND - Cut Tape (CT)
311-1248-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX0603MRX5R6BB224
Description
CAP CER 0.22UF 10V X5R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CX0603MRX5R6BB224 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL (X2Y)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 356 947
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
105,70700 Kč57,07 Kč
504,25340 Kč212,67 Kč
1003,80770 Kč380,77 Kč
5003,05242 Kč1 526,21 Kč
1 0002,81976 Kč2 819,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,10003 Kč8 400,12 Kč
8 0001,98979 Kč15 918,32 Kč
12 0001,83759 Kč22 051,08 Kč
20 0001,82263 Kč36 452,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč