
CX0603MRX7R8BB223 | |
|---|---|
DigiKey Part Number | 311-1234-2-ND - Tape & Reel (TR) 311-1234-1-ND - Cut Tape (CT) 311-1234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R8BB223 |
Description | CAP PASSTHRU 0.022UF 25V 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 25V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R8BB223 Models |
Category | Voltage - Rated 25V |
Manufacturer Pulse Electronics | Operating Temperature -55°C ~ 125°C |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, MLCC |
Part Status Active | Package / Case 0603 (1608 Metric) |
Type Pass Through | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance 0.022 µF | Height (Max) 0.030" (0.75mm) |
Tolerance ±20% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 Kč | 9,59 Kč |
| 10 | 5,73500 Kč | 57,35 Kč |
| 50 | 4,27120 Kč | 213,56 Kč |
| 100 | 3,81660 Kč | 381,66 Kč |
| 500 | 3,05324 Kč | 1 526,62 Kč |
| 1 000 | 2,81758 Kč | 2 817,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,46423 Kč | 9 856,92 Kč |
| 8 000 | 2,33298 Kč | 18 663,84 Kč |
| 12 000 | 2,26722 Kč | 27 206,64 Kč |
| 20 000 | 2,19435 Kč | 43 887,00 Kč |
| 28 000 | 2,15176 Kč | 60 249,28 Kč |
| 40 000 | 2,11076 Kč | 84 430,40 Kč |
| Unit Price without VAT: | 9,59000 Kč |
|---|---|
| Unit Price with VAT: | 11,60390 Kč |


