
CX0603MRX7R0BB102 | |
|---|---|
DigiKey Part Number | 311-1259-2-ND - Tape & Reel (TR) 311-1259-1-ND - Cut Tape (CT) 311-1259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX0603MRX7R0BB102 |
Description | CAP PASSTHRU 1000PF 100V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Feed Through Capacitor 100V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CX0603MRX7R0BB102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Pass Through | |
Capacitance | 1000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 100V | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | - | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount, MLCC | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height (Max) | 0.030" (0.75mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 50 | 4,50200 Kč | 225,10 Kč |
| 100 | 4,02950 Kč | 402,95 Kč |
| 500 | 3,23118 Kč | 1 615,59 Kč |
| 1 000 | 2,98466 Kč | 2 984,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,61509 Kč | 10 460,36 Kč |
| 8 000 | 2,47779 Kč | 19 822,32 Kč |
| 12 000 | 2,40903 Kč | 28 908,36 Kč |
| 20 000 | 2,33282 Kč | 46 656,40 Kč |
| 28 000 | 2,28826 Kč | 64 071,28 Kč |
| 40 000 | 2,24540 Kč | 89 816,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |










