160 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
160 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm
Automotive Ethernet Common Mode Choke – AE2002
Pulse Electronics Automotive Ethernet CMCs | Digi-Key Daily

AE2002

DigiKey Part Number
553-AE2002TR-ND - Tape & Reel (TR)
553-AE2002CT-ND - Cut Tape (CT)
553-AE2002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AE2002
Description
CMC 160UH 100MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
160 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
AE2002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
60V
Manufacturer
Pulse Electronics
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Inductance @ Frequency
160 µH @ 100 kHz
Height (Max)
0.116" (2.95mm)
Current Rating (Max)
100mA
Package / Case
Horizontal, 4 PC Pad
DC Resistance (DCR) (Max)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCMC7FNT101-RDTaoglas Limited484931-TCMC7FNT101-RD-ND56,52000 KčSimilar
In-Stock: 9 378
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
163,40000 Kč63,40 Kč
1052,13900 Kč521,39 Kč
2548,23480 Kč1 205,87 Kč
5045,47760 Kč2 273,88 Kč
10042,87890 Kč4 287,89 Kč
25039,67468 Kč9 918,67 Kč
50039,01188 Kč19 505,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,66180 Kč81 654,50 Kč
5 00031,87242 Kč159 362,10 Kč
Manufacturers Standard Package
Unit Price without VAT:63,40000 Kč
Unit Price with VAT:76,71400 Kč