
UKIT-007AE | |
|---|---|
DigiKey Part Number | 553-UKIT-007AE-ND |
Manufacturer | |
Manufacturer Product Number | UKIT-007AE |
Description | KIT NETWORK AUTOMOTIVE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Pulse Electronics | Quantity 139 Pieces (Assorted Per Value) |
Packaging Box | Mounting Type Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 762,08000 Kč | 2 762,08 Kč |
| 10 | 2 481,04000 Kč | 24 810,40 Kč |
| 25 | 2 376,67120 Kč | 59 416,78 Kč |
| 50 | 2 300,45680 Kč | 115 022,84 Kč |
| Unit Price without VAT: | 2 762,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 342,11680 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| HM0068ANL | PULSE XFMR 1CT:1CT TX 1CT:1CT RX | 5 |
| PE-1206CCMC222STS | CMC 200MA 2LN 2.2 KOHM SMD | 10 |
| HM1188NL | PULSE XFMR 1CT:1CT TX 1CT:1CT RX | 5 |
| AE2002 | CMC 160UH 100MA 2LN SMD AEC-Q200 | 20 |
| HM1234FNL | PULSE XFMR 1CT:1CT TX 1CT:1CT RX | 4 |

