
PE-1206CCMC222STS | |
|---|---|
DigiKey Part Number | 553-2297-2-ND - Tape & Reel (TR) 553-2297-1-ND - Cut Tape (CT) 553-2297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206CCMC222STS |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1206CCMC222STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,89800 Kč | 108,98 Kč |
| 25 | 10,07920 Kč | 251,98 Kč |
| 50 | 9,49940 Kč | 474,97 Kč |
| 100 | 8,95560 Kč | 895,56 Kč |
| 250 | 8,28496 Kč | 2 071,24 Kč |
| 500 | 7,81126 Kč | 3 905,63 Kč |
| 1 000 | 7,36526 Kč | 7 365,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,90328 Kč | 11 806,56 Kč |
| 4 000 | 5,90044 Kč | 23 601,76 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




