
HM1234FNL | |
|---|---|
DigiKey Part Number | 553-3328-5-ND |
Manufacturer | |
Manufacturer Product Number | HM1234FNL |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HM1234FNL Models |
Category | Mounting Type Surface Mount |
Manufacturer Pulse Electronics | Size / Dimension 1.110" L x 0.608" W (28.19mm x 15.44mm) |
Packaging Tube | Height - Seated (Max) 0.225" (5.72mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Transformer Type LAN 10/100 Base-T | Grade Automotive |
Inductance 350µH | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1CT:1CT Transmitter, 1CT:1CT Receiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,24000 Kč | 270,24 Kč |
| 15 | 239,09733 Kč | 3 586,46 Kč |
| 30 | 231,64300 Kč | 6 949,29 Kč |
| 60 | 224,39167 Kč | 13 463,50 Kč |
| 105 | 218,67914 Kč | 22 961,31 Kč |
| 255 | 209,88447 Kč | 53 520,54 Kč |
| 510 | 203,23429 Kč | 103 649,49 Kč |
| 1 005 | 196,91109 Kč | 197 895,65 Kč |
| Unit Price without VAT: | 270,24000 Kč |
|---|---|
| Unit Price with VAT: | 326,99040 Kč |


