
TLIN1021DRQ1 | |
|---|---|
DigiKey Part Number | 296-TLIN1021DRQ1TR-ND - Tape & Reel (TR) 296-TLIN1021DRQ1CT-ND - Cut Tape (CT) 296-TLIN1021DRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLIN1021DRQ1 |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LIN 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLIN1021DRQ1 Models |
Category | Data Rate 100Kbps |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol LIN | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Full | Supplier Device Package 8-SOIC |
Receiver Hysteresis 500 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 33,24400 Kč | 332,44 Kč |
| 25 | 30,30720 Kč | 757,68 Kč |
| 100 | 27,07460 Kč | 2 707,46 Kč |
| 250 | 25,53212 Kč | 6 383,03 Kč |
| 500 | 24,69750 Kč | 12 348,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,03131 Kč | 57 578,28 Kč |
| 5 000 | 22,54480 Kč | 112 724,00 Kč |
| 7 500 | 22,30120 Kč | 167 259,00 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |











