
MFU0603FF01000P500 | |
|---|---|
DigiKey Part Number | 749-1742-2-ND - Tape & Reel (TR) 749-1742-1-ND - Cut Tape (CT) 749-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFU0603FF01000P500 |
Description | FUSE BOARD MOUNT 1A 32VDC 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MFU0603FF01000P500 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.0028 |
Part Status Active | Approval Agency IEC, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.061" L x 0.033" W x 0.018" H (1.55mm x 0.85mm x 0.45mm) |
Current Rating (Amps) | DC Cold Resistance 0.17 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 5 | 4,50400 Kč | 22,52 Kč |
| 10 | 4,12900 Kč | 41,29 Kč |
| 50 | 3,43280 Kč | 171,64 Kč |
| 100 | 3,16800 Kč | 316,80 Kč |
| 250 | 2,84804 Kč | 712,01 Kč |
| 500 | 2,62738 Kč | 1 313,69 Kč |
| 1 000 | 2,42341 Kč | 2 423,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,00642 Kč | 10 032,10 Kč |
| 10 000 | 1,84826 Kč | 18 482,60 Kč |
| 15 000 | 1,76107 Kč | 26 416,05 Kč |
| 25 000 | 1,65649 Kč | 41 412,25 Kč |
| 35 000 | 1,59068 Kč | 55 673,80 Kč |
| 50 000 | 1,54852 Kč | 77 426,00 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |









