
ABPY00160808221Y00 | |
|---|---|
DigiKey Part Number | 553-ABPY00160808221Y00TR-ND - Tape & Reel (TR) 553-ABPY00160808221Y00CT-ND - Cut Tape (CT) 553-ABPY00160808221Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABPY00160808221Y00 |
Description | FERRITE BEAD 220 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 2A 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,20700 Kč | 12,07 Kč |
| 25 | 1,04040 Kč | 26,01 Kč |
| 50 | 0,93620 Kč | 46,81 Kč |
| 100 | 0,83850 Kč | 83,85 Kč |
| 250 | 0,72320 Kč | 180,80 Kč |
| 500 | 0,64374 Kč | 321,87 Kč |
| 1 000 | 0,57008 Kč | 570,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43906 Kč | 1 756,24 Kč |
| 8 000 | 0,38031 Kč | 3 042,48 Kč |
| 12 000 | 0,35110 Kč | 4 213,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |










