Buzzers Indicator, Internally Driven Piezo 6 V 9mA 3.3kHz 106dB @ 6V, 10cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 6 V 9mA 3.3kHz 106dB @ 6V, 10cm Panel Mount, Flange Wire Leads
X-4033-TF-LW80-R
X-4033-TF-LW80-R

X-4033-TF-LW80-R

DigiKey Part Number
668-1056-ND
Manufacturer
Manufacturer Product Number
X-4033-TF-LW80-R
Description
BUZZER PIEZO 6V 40MM FLANGE
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 V 9mA 3.3kHz 106dB @ 6V, 10cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
X-4033-TF-LW80-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
6 V
Voltage Range
1.5 ~ 12V
Frequency
3.3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
106dB @ 6V, 10cm
Current - Supply
9mA
Port Location
Top
Operating Temperature
-30°C ~ 80°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
0.925" (23.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 428
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,49000 Kč195,49 Kč
10150,26200 Kč1 502,62 Kč
25135,94120 Kč3 398,53 Kč
78120,42359 Kč9 393,04 Kč
156112,04186 Kč17 478,53 Kč
312104,37285 Kč32 564,33 Kč
54698,65445 Kč53 865,33 Kč
1 01497,12238 Kč98 482,09 Kč
Manufacturers Standard Package
Unit Price without VAT:195,49000 Kč
Unit Price with VAT:236,54290 Kč