
MAS803Q | |
|---|---|
DigiKey Part Number | 458-1257-ND |
Manufacturer | |
Manufacturer Product Number | MAS803Q |
Description | BUZZER PIEZO 6V 26MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 6 V 130mA 2.8kHz 105dB @ 6V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 1.5 ~ 6V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 6V, 10cm | |
Current - Supply | 130mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.024" Dia (26.00mm) | |
Height - Seated (Max) | 0.862" (21.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,56000 Kč | 209,56 Kč |
| 10 | 161,18100 Kč | 1 611,81 Kč |
| 25 | 145,84360 Kč | 3 646,09 Kč |
| 50 | 135,42460 Kč | 6 771,23 Kč |
| 100 | 125,91450 Kč | 12 591,45 Kč |
| 250 | 114,58020 Kč | 28 645,05 Kč |
| 500 | 106,84244 Kč | 53 421,22 Kč |
| 1 000 | 105,10297 Kč | 105 102,97 Kč |
| Unit Price without VAT: | 209,56000 Kč |
|---|---|
| Unit Price with VAT: | 253,56760 Kč |

