


CS-3606 | |
|---|---|
DigiKey Part Number | 102-1647-ND |
Manufacturer | |
Manufacturer Product Number | CS-3606 |
Description | BUZZER MAGNETIC 6V 32X17 FLANGE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 6 V 35mA 78dB @ 6V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CS-3606 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 6 V | |
Voltage Range | 4 ~ 8V | |
Frequency | - | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 78dB @ 6V, 30cm | |
Current - Supply | 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 0.910" L x 0.669" W (23.30mm x 17.00mm) | |
Height - Seated (Max) | 0.602" (15.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 92,47500 Kč | 924,75 Kč |
| 25 | 83,53840 Kč | 2 088,46 Kč |
| 50 | 77,47840 Kč | 3 873,92 Kč |
| 100 | 71,95170 Kč | 7 195,17 Kč |
| 300 | 64,15730 Kč | 19 247,19 Kč |
| 500 | 60,89168 Kč | 30 445,84 Kč |
| 1 000 | 56,78489 Kč | 56 784,89 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |



