



AI-4228-TF-LW140-4-R | |
|---|---|
DigiKey Part Number | 668-1050-ND |
Manufacturer | |
Manufacturer Product Number | AI-4228-TF-LW140-4-R |
Description | BUZZER PIEZO 12V 41.8MM FLANGE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 7mA 2.8kHz 95dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AI-4228-TF-LW140-4-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 18V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 95dB @ 12V, 10cm | |
Current - Supply | 7mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Size / Dimension | 1.646" Dia (41.80mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 10 | 66,27000 Kč | 662,70 Kč |
| 25 | 59,79400 Kč | 1 494,85 Kč |
| 90 | 52,00500 Kč | 4 680,45 Kč |
| 180 | 48,31406 Kč | 8 696,53 Kč |
| 270 | 46,30526 Kč | 12 502,42 Kč |
| 540 | 43,10578 Kč | 23 277,12 Kč |
| 1 080 | 40,17695 Kč | 43 391,11 Kč |
| 5 040 | 38,53920 Kč | 194 237,57 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |









