
ANT-DB1-WRT-MON-RPS | |
|---|---|
DigiKey Part Number | ANT-DB1-WRT-MON-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-DB1-WRT-MON-RPS |
Description | RF ANT 2.45/5.8GHZ DOME PANEL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ Dome RP-SMA Male Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-DB1-WRT-MON-RPS Models |
Category | Number of Bands 2 |
Manufacturer TE Connectivity Linx | VSWR 2.2, 10.8 |
Series | Gain 1.0dBi, 2.8dBi |
Packaging Bulk | Power - Max 5 W |
Part Status Active | Features Cable - 216mm |
RF Family/Standard WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Panel Mount |
Frequency (Center/Band) 2.45GHz, 5.5225GHz | Height (Max) 1.063" (27.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.895GHz | Applications 802.11b/g/n/ac, Bluetooth, ISM, U-NII, Wi-Fi 4, Wi-Fi 5, Zigbee™ |
Antenna Type Dome | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,28000 Kč | 359,28 Kč |
| 10 | 339,95800 Kč | 3 399,58 Kč |
| 25 | 330,29840 Kč | 8 257,46 Kč |
| 100 | 320,43160 Kč | 32 043,16 Kč |
| 250 | 303,29176 Kč | 75 822,94 Kč |
| Unit Price without VAT: | 359,28000 Kč |
|---|---|
| Unit Price with VAT: | 434,72880 Kč |




