
AS06606SR-R | |
|---|---|
DigiKey Part Number | 668-1666-ND |
Manufacturer | |
Manufacturer Product Number | AS06606SR-R |
Description | SPEAKER 6OHM 15W TOP PORT 90DB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 6 Ohms General Purpose Speaker 15 W 1.5 kHz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | AS06606SR-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 1.5 kHz ~ 20 kHz | |
Impedance | 6 Ohms | |
Efficiency - dBA | 90.00 | |
Efficiency - Testing | 1W/1M | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 15 W | |
Power - Max | 30 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Cloth | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Termination | Solder Pads | |
Height - Seated (Max) | 1.063" (27.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 420,79000 Kč | 420,79 Kč |
| Unit Price without VAT: | 420,79000 Kč |
|---|---|
| Unit Price with VAT: | 509,15590 Kč |





