
AOM-5035L-HD3-LW100-R | |
|---|---|
DigiKey Part Number | 668-AOM-5035L-HD3-LW100-R-ND |
Manufacturer | |
Manufacturer Product Number | AOM-5035L-HD3-LW100-R |
Description | MIC ANLG OMNI -35DB 0.382"DIA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone 1 V ~ 10 V Omnidirectional (-35dB ±3dB) Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOM-5035L-HD3-LW100-R Models |
Category | Impedance 2.2 kOhms |
Manufacturer PUI Audio, Inc. | Voltage - Rated 5 V |
Series | Voltage Range 1 V ~ 10 V |
Packaging Tray | Current - Supply 600 µA |
Part Status Active | Port Location Top |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.382" Dia (9.70mm) |
Frequency Range 20 Hz ~ 20 kHz | Height (Max) 0.197" (5.00mm) |
Sensitivity -35dB ±3dB | Shape Circular |
S/N Ratio 75dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,66000 Kč | 113,66 Kč |
| 10 | 86,90500 Kč | 869,05 Kč |
| 25 | 78,48360 Kč | 1 962,09 Kč |
| 50 | 72,77740 Kč | 3 638,87 Kč |
| 100 | 67,57810 Kč | 6 757,81 Kč |
| 300 | 60,24527 Kč | 18 073,58 Kč |
| 500 | 57,17410 Kč | 28 587,05 Kč |
| 1 000 | 53,31208 Kč | 53 312,08 Kč |
| Unit Price without VAT: | 113,66000 Kč |
|---|---|
| Unit Price with VAT: | 137,52860 Kč |











