100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -36dB ±2dB @ 94dB SPL ) Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional ( -36dB ±2dB @ 94dB SPL ) Wire Leads
CUI Devices CMEJ Electret Condenser Microphones | Digi-Key Daily
Comparing MEMS and Electret Condenser (ECM) Microphones

CMEJ-0629-36-L050

DigiKey Part Number
102-6544-ND
Manufacturer
Manufacturer Product Number
CMEJ-0629-36-L050
Description
MIC COND ANLG OMNI -36DB 0.236"D
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Analog Microphone Electret Condenser Omnidirectional (-36dB ±2dB @ 94dB SPL) Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CMEJ-0629-36-L050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
60dB
Manufacturer
Same Sky (Formerly CUI Devices)
Voltage - Rated
4.5 V
Series
Current - Supply
500 µA
Packaging
Bag
Port Location
Top
Part Status
Active
Termination
Wire Leads
Type
Electret Condenser
Size / Dimension
0.236" Dia (6.00mm)
Output Type
Analog
Height (Max)
0.114" (2.90mm)
Direction
Omnidirectional
Shape
Circular
Frequency Range
100 Hz ~ 10 kHz
Base Product Number
Sensitivity
-36dB ±2dB @ 94dB SPL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 557
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
133,79000 Kč33,79 Kč
1025,56900 Kč255,69 Kč
2522,99960 Kč574,99 Kč
5021,26420 Kč1 063,21 Kč
10019,69180 Kč1 969,18 Kč
30017,48107 Kč5 244,32 Kč
50016,55884 Kč8 279,42 Kč
1 00015,40137 Kč15 401,37 Kč
5 00013,11290 Kč65 564,50 Kč
Manufacturers Standard Package
Unit Price without VAT:33,79000 Kč
Unit Price with VAT:40,88590 Kč