


EM246S5B1 | |
|---|---|
DigiKey Part Number | 5956-EM246S5B1-ND |
Manufacturer | |
Manufacturer Product Number | EM246S5B1 |
Description | MIC COND ANLG OMNI -44DB 0.228"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.5 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.5 V ~ 5 V Omnidirectional (-44dB ±4dB) Wire Leads |
Datasheet | Datasheet |
Category | Impedance 1.1 kOhms |
Manufacturer PRIMO COMPANY LIMITED | Voltage - Rated 2 V |
Packaging Box | Voltage Range 1.5 V ~ 5 V |
Part Status Active | Current - Supply 110 µA |
Type Electret Condenser | Port Location Top |
Output Type Analog | Termination Wire Leads |
Direction Omnidirectional | Size / Dimension 0.228" Dia (5.80mm) |
Frequency Range 0.5 Hz ~ 20 kHz | Height (Max) 0.085" (2.10mm) |
Sensitivity -44dB ±4dB | Shape Circular |
S/N Ratio 68dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 639,43000 Kč | 639,43 Kč |
| 10 | 496,31900 Kč | 4 963,19 Kč |
| 25 | 450,55400 Kč | 11 263,85 Kč |
| 50 | 419,37500 Kč | 20 968,75 Kč |
| 100 | 390,83620 Kč | 39 083,62 Kč |
| 250 | 372,53096 Kč | 93 132,74 Kč |
| Unit Price without VAT: | 639,43000 Kč |
|---|---|
| Unit Price with VAT: | 773,71030 Kč |











