


S28NS5C1 | |
|---|---|
DigiKey Part Number | 5956-S28NS5C1-ND |
Manufacturer | |
Manufacturer Product Number | S28NS5C1 |
Description | 1-AXIS ANLG ACCELEROMETER -25DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Analog Chassis Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | 100Hz ~ 1kHz | |
Sensitivity | -25dB ±3dB/100Hz | |
Output Type | Analog | |
Power - Rated | 3.3V / 400µA | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
Package / Case | Box | |
Mounting Type | Chassis Mount | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,29000 Kč | 717,29 Kč |
| 5 | 658,28800 Kč | 3 291,44 Kč |
| 10 | 636,30200 Kč | 6 363,02 Kč |
| 25 | 609,99200 Kč | 15 249,80 Kč |
| 50 | 591,99660 Kč | 29 599,83 Kč |
| 100 | 575,47960 Kč | 57 547,96 Kč |
| Unit Price without VAT: | 717,29000 Kč |
|---|---|
| Unit Price with VAT: | 867,92090 Kč |











