


S26NS5C1 | |
|---|---|
DigiKey Part Number | 5956-S26NS5C1-ND |
Manufacturer | |
Manufacturer Product Number | S26NS5C1 |
Description | 1-AXIS ANLG ACCELEROMETER -34DB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Acceleration Sensor Analog Chassis Mount Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Acceleration | |
Sensing Range | 100Hz ~ 1kHz | |
Sensitivity | -34db ±4dB/100Hz | |
Output Type | Analog | |
Power - Rated | 3.3V / 550µA | |
Operating Temperature | -10°C ~ 60°C | |
Features | - | |
Package / Case | Box | |
Mounting Type | Chassis Mount | |
Termination | Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 927,48000 Kč | 927,48 Kč |
| 5 | 853,61000 Kč | 4 268,05 Kč |
| 10 | 826,06100 Kč | 8 260,61 Kč |
| 25 | 793,11120 Kč | 19 827,78 Kč |
| 50 | 770,56780 Kč | 38 528,39 Kč |
| 100 | 749,87850 Kč | 74 987,85 Kč |
| Unit Price without VAT: | 927,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 122,25080 Kč |


