Acceleration Sensor Analog Chassis Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Acceleration Sensor Analog Chassis Mount Wire Leads
S27NS5C1

S27NS5C1

DigiKey Part Number
5956-S27NS5C1-ND
Manufacturer
Manufacturer Product Number
S27NS5C1
Description
1-AXIS ANLG ACCELEROMETER -50DB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Acceleration Sensor Analog Chassis Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PRIMO COMPANY LIMITED
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Acceleration
Sensing Range
100Hz ~ 4kHz
Sensitivity
-50dB ±3dB/100Hz
Output Type
Analog
Power - Rated
3.3V / 550µA
Operating Temperature
-10°C ~ 60°C
Features
-
Package / Case
Box
Mounting Type
Chassis Mount
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1927,48000 Kč927,48 Kč
5853,61000 Kč4 268,05 Kč
10826,06100 Kč8 260,61 Kč
25793,11120 Kč19 827,78 Kč
50770,56780 Kč38 528,39 Kč
100749,87850 Kč74 987,85 Kč
Manufacturers Standard Package
Unit Price without VAT:927,48000 Kč
Unit Price with VAT:1 122,25080 Kč