Acceleration Sensor Analog Chassis Mount Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Acceleration Sensor Analog Chassis Mount Wire Leads
S29NS5C1

S29NS5C1

DigiKey Part Number
5956-S29NS5C1-ND
Manufacturer
Manufacturer Product Number
S29NS5C1
Description
1-AXIS ANLG ACCELEROMETER -45dB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Acceleration Sensor Analog Chassis Mount Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PRIMO COMPANY LIMITED
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Acceleration
Sensing Range
100Hz ~ 4kHz
Sensitivity
-45dB ±3dB/100Hz
Output Type
Analog
Power - Rated
3.3V / 400µA
Operating Temperature
-10°C ~ 60°C
Features
-
Package / Case
Box
Mounting Type
Chassis Mount
Termination
Wire Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1816,61000 Kč816,61 Kč
5750,46800 Kč3 752,34 Kč
10725,83800 Kč7 258,38 Kč
25696,36080 Kč17 409,02 Kč
50676,19860 Kč33 809,93 Kč
100657,69730 Kč65 769,73 Kč
Manufacturers Standard Package
Unit Price without VAT:816,61000 Kč
Unit Price with VAT:988,09810 Kč