
BU-21771-000 | |
|---|---|
DigiKey Part Number | 423-BU-21771-000-ND |
Manufacturer | |
Manufacturer Product Number | BU-21771-000 |
Description | MIC ACCELEROMETER VIBRATE SENSE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Vibration, Acceleration Sensor Voltage Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | BU-21771-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Vibration, Acceleration | |
Sensing Range | - | |
Sensitivity | -45dB ±4.5dB | |
Output Type | Voltage | |
Power - Rated | - | |
Operating Temperature | - | |
Features | - | |
Package / Case | Box | |
Mounting Type | Surface Mount | |
Termination | Solder Pads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 455,79000 Kč | 1 455,79 Kč |
| 10 | 1 136,81100 Kč | 11 368,11 Kč |
| 25 | 1 034,31120 Kč | 25 857,78 Kč |
| 50 | 964,34580 Kč | 48 217,29 Kč |
| 100 | 942,02280 Kč | 94 202,28 Kč |
| Unit Price without VAT: | 1 455,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 761,50590 Kč |





