
BU-23173-000 | |
|---|---|
DigiKey Part Number | 423-BU-23173-000-ND |
Manufacturer | |
Manufacturer Product Number | BU-23173-000 |
Description | ACCELEROMETER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis |
Datasheet | Datasheet |
EDA/CAD Models | BU-23173-000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knowles | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Axis | X | |
Acceleration Range | - | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | - | |
Bandwidth | - | |
Output Type | - | |
Voltage - Supply | 1.5V | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,32000 Kč | 1 294,32 Kč |
| 5 | 1 195,58400 Kč | 5 977,92 Kč |
| 10 | 1 158,79600 Kč | 11 587,96 Kč |
| 25 | 1 114,78400 Kč | 27 869,60 Kč |
| 50 | 1 084,66000 Kč | 54 233,00 Kč |
| 100 | 1 057,00990 Kč | 105 700,99 Kč |
| Unit Price without VAT: | 1 294,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,12720 Kč |


