


EM288Z1 | |
|---|---|
DigiKey Part Number | 5956-EM288Z1-ND |
Manufacturer | |
Manufacturer Product Number | EM288Z1 |
Description | MIC COND ANLG OMNI -43DB 0.157"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 Hz ~ 20 kHz Analog Microphone Electret Condenser 1 V ~ 5 V Omnidirectional (-43dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 30 Hz ~ 20 kHz | |
Sensitivity | -43dB ±3dB | |
S/N Ratio | 70dB | |
Impedance | 1.1 kOhms | |
Voltage - Rated | 2 V | |
Voltage Range | 1 V ~ 5 V | |
Current - Supply | 110 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,58000 Kč | 222,58 Kč |
| 10 | 171,34400 Kč | 1 713,44 Kč |
| 25 | 155,06600 Kč | 3 876,65 Kč |
| 50 | 144,01260 Kč | 7 200,63 Kč |
| 100 | 133,91680 Kč | 13 391,68 Kč |
| 250 | 121,88248 Kč | 30 470,62 Kč |
| 500 | 113,66638 Kč | 56 833,19 Kč |
| 1 000 | 112,60178 Kč | 112 601,78 Kč |
| Unit Price without VAT: | 222,58000 Kč |
|---|---|
| Unit Price with VAT: | 269,32180 Kč |











