


EM230N | |
|---|---|
DigiKey Part Number | 5956-EM230N-ND |
Manufacturer | |
Manufacturer Product Number | EM230N |
Description | MIC COND ANLG NC -51DB 0.228"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Noise Cancelling (-51dB ±3.5dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Noise Cancelling | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -51dB ±3.5dB | |
S/N Ratio | 58dB | |
Impedance | 1.6 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 119,58400 Kč | 1 195,84 Kč |
| 25 | 108,10600 Kč | 2 702,65 Kč |
| 50 | 100,31580 Kč | 5 015,79 Kč |
| 100 | 93,21220 Kč | 9 321,22 Kč |
| 250 | 84,75380 Kč | 21 188,45 Kč |
| 500 | 78,98146 Kč | 39 490,73 Kč |
| 1 000 | 75,06785 Kč | 75 067,85 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |











