


EM267N | |
|---|---|
DigiKey Part Number | 5956-EM267N-ND |
Manufacturer | |
Manufacturer Product Number | EM267N |
Description | MIC COND ANLG OMNI -40DB 0.228"D |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 60 Hz ~ 20 kHz Analog Microphone Electret Condenser 1.5 V ~ 10 V Omnidirectional (-40dB ±3dB) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PRIMO COMPANY LIMITED | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -40dB ±3dB | |
S/N Ratio | 60dB | |
Impedance | 1.6 kOhms | |
Voltage - Rated | 3 V | |
Voltage Range | 1.5 V ~ 10 V | |
Current - Supply | 400 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.079" (2.00mm) | |
Shape | Circular | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,82000 Kč | 189,82 Kč |
| 10 | 145,93600 Kč | 1 459,36 Kč |
| 25 | 132,00200 Kč | 3 300,05 Kč |
| 50 | 122,54860 Kč | 6 127,43 Kč |
| 100 | 113,91830 Kč | 11 391,83 Kč |
| 250 | 103,63688 Kč | 25 909,22 Kč |
| 500 | 96,61810 Kč | 48 309,05 Kč |
| 1 000 | 93,96605 Kč | 93 966,05 Kč |
| Unit Price without VAT: | 189,82000 Kč |
|---|---|
| Unit Price with VAT: | 229,68220 Kč |









